• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-3901LCA-10 Fibreglass FO, Fibre optic Cable 10 m White, Green [1x LC APC plug - 1x LC APC plug] 9/125 µ Singl

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

  • LC APC plug to LC APC plug
  • Simplex-Cable
  • Factory colour: White, Green

Technical specifications

  • Number of fibers: 1
  • Outer diameter: 2.8 mm
  • Cable length 10 meters
  • Insertion loss ≤ 0.3 dB
  • Return loss ≥ 60 dB (APC)
  • Minimum bend radius (operation): ≥ 10 mm
  • Operating temperature: -20 °C to +60 °C
  • Storage temperature -40 °C to +70 °C
Product type

FO

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC APC plug

No. of B connections

1 x

Type B

LC APC plug

Fibre type

9/125 µ

Singlemode

Simplex

Attenuation

Insertion loss ≤ 0.3 dB; Return loss ≥ 60 dB

Halogen-free

No

Cable length

10 m

Factory colour

White

Green

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Flexible

FO

Cable use

FO

Fibre optic

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556268 Digitus DK-3901LCA-10 Fibreglass FO, Fibre optic Cable 10 m White, Green [1x LC APC plug - 1x LC APC plug] 9/125 µ Singl

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Product type: Pre-fabricated, inflatable FTTH drop cable
  • Fibre type: Single-mode ITU-T G.657.A2 (non-bending)
  • Strain relief/reinforcement elements: Aramid yarn (Kevlar)
  • Sheath material:PE
  • Colour: White
  • LC/APC plug type
  • Inflatability: Suitable for micro-tubes (3.5 mm inner diameter)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)