• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-25332-02-4 Fibreglass FO Cable 2.00 m White, Violet, Black, Turquoise, Red, Pink, Orange, Green, Grey, Yellow

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

548 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

colored pigtails, LC OM4 50/125 µ, Simplex

  • Best performance and link quality for your network.

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

Open cable ends

Fibre type

50/125 µ

Multimode OM4

Pigtail

Halogen-free

Yes

Cable length

2.00 m

Factory colour

White

Violet

Black

Turquoise

Red

Pink

Orange

Green

Grey

Yellow

Brown

Blue

Show more
Content

1 pc(s)

Connector version

straight

Cable design

Round

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 675672 Digitus DK-25332-02-4 Fibreglass FO Cable 2.00 m White, Violet, Black, Turquoise, Red, Pink, Orange, Green, Grey, Yellow

Description

The DIGITUS® Fiber Optic Colored Pigtails are available as LC Simplex, SC Simplex and ST Simplex version and offer with the classes OS2, OM2, OM3 and OM4 best performance and link quality for your network. The connector conforms acc. IEC 61754-4 2002 and is equipped with a Zirconia ceramic ferrule. The colored buffers are color coded according to IEC 304 (white, violet, turquoise, black, red, pink, orange, gray, green, yellow, brown, blue).

· Simplex OM4 50/125µ 2 m
· Standard connector acc. IEC 61754-4 2002
· Operating temperature: -25 °C ... +80 °C
· Storage temperature: -20 °C ... +65 °C
· Insertion loss MM PC: max. 0.4 dB
· Return loss MM PC: > 25 dB
· Zirconia ceramic ferrule
· Secondary coating dimensions: Ø 0.9 ± 0.1 mm
· Primary coating: Acrylate; Ø 250 ± 15 µm
· Semi-tight buffer
· Colored buffer, according to IEC 304 in the colors white, violet, turquoise, black, red, pink, orange, grey, green, yellow, brown, blue
· 12 pcs in package

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)