• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10-12U-B 10" wall cabinet 12 U Black (RAL 9005)

1/4
EAN:
Part number:
Item no:
Unavailable

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 254 mm (10") 12U wall housing 592x312x300 mm, color black (RAL 9005)

  • Protection type IP20
  • Lockable safety glass door
  • 200° door opening angle
  • 1-point locking on the front door
  • 254 mm (10") profile rails mounted on the front inside the cabinet, galvanized
  • 254 mm (10") profile rails are adjustable in depth
  • 1.1 - 1.5 strong sheet steel with a high load capacity, powder-coated
  • Cable input with brush strip in the roof and with plastic cover in the floor
  • Ventilation slots for active and passive ventilation
  • Installation depth for components max. 240 mm
  • IP protection class IP20
  • Color: Black, RAL 9005
  • Depth: 300 mm
  • Front door: Glass door, single-wing
  • HEY: 12
  • Carry load: 30 kg
  • Mounted: Yes
  • Cabinet type: Wall housing
  • Width 312 mm

Technical specifications

Product type

10" wall cabinet

Rack unit

12 U

Width

312 mm

Height

592 mm

Depth

300 mm

Material

Steel

Safety glass

Dim

(W x H x D) 312 x 592 x 300 mm

Weight

18.5 kg

Factory colour

Black (RAL 9005)

Rack size

254 mm (10")

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380163 Digitus DN-10-12U-B 10" wall cabinet 12 U Black (RAL 9005)

Description

Digitus

The small 10" network wall housing stands out with its compact dimensions at full suitability for structured IT cabling - ideal for home or small office environments

A lockable glass door protects the office or home network from unauthorized access, yet still enables the visual control of Internet router, NAS server or network switch

Optimal integration in the house cabling - through the cable entries in the floor and roof power and network cables can be inserted from below as well as from above into the mini-rack

The profile rails can be attached in 2 different positions - the steel housing can be connected via the earthing bolt with the equipotential bonding of the house cabling

Various IT components such as patch panels, LAN & PoE switches, socket strips as well as cable management solutions and shelves from Digitus are available for the 10-inch form factor (254 mm)

The 254 mm (10”) wall housings are made of a robust steel construction. The cable entry openings in the roof and floor offer the best possibilities for a proper cable management. The compact housing is therefore ideal for all common IT and telecommunications applications, especially in limited space and private households.

This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)