• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10-ORG-1-2U-B 10 inch Server rack cabinet cable duct Suitable for (cabinet depths): > 300 mm Black (RAL 9005)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

254 mm (10") 0.5HE cable brush strip 22x254x12 mm, color black (RAL 9005)

  • Provides proper cable management
  • Slim design, which takes only 0.5 height units
  • Simple and fast installation or removal

Technical specifications

  • Color: Black, RAL 9005
Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

10 inch

Rack unit

0.5 U

Suitable for (cabinet depths)

> 300 mm

Material

Steel plate

Factory colour

Black (RAL 9005)

Width

254 mm

Height

22 mm

Depth

12 mm

Weight

100.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380165 Digitus DN-10-ORG-1-2U-B 10 inch Server rack cabinet cable duct Suitable for (cabinet depths): > 300 mm Black (RAL 9005)

Description

Digitus 10" cable management panel It is easy to install in the 10" housing and provides an optimal guide of the cables with the three cable rings.

This text is machine translated.

Features

  • Steel plate
  • Complete with attachment material