• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10-ORG-1U-B 10 inch Server rack cabinet cable duct Suitable for (cabinet depths): > 300 mm Black (RAL 9005)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

254 mm (10") 1HE cable-management panel 3x cable rings, 44x254x60 mm, black (RAL 9005)

  • A 10" shunting panel is indispensable in server rooms and network sub-distributions for the structured cabling of Ethernet cables in network cabinets
  • Other applications include 10-inch racks and network wall cabinets as well as all other IT enclosures, rack frames and distribution cabinets that have a horizontal 10-inch hole spacing
  • The 3 cable routing brackets can be individually fitted with patch cables and ensure a clean cable management, e.g. between a patch panel and a switch or router
  • The shunting brackets are firmly connected to the panel, so that an optimal, horizontal shunting of network cables is made possible without any problem
  • The cable rangier panel made of robust steel sheet is painted in gray (RAL 7035) and corresponds exactly to one height unit (1HE)

Technical specifications

  • Color: Black, RAL 9005
  • HEY: 1
Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Material

Steel plate

Factory colour

Black (RAL 9005)

Width

254 mm

Height

45 mm

Depth

50 mm

Weight

0.243

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380166 Digitus DN-10-ORG-1U-B 10 inch Server rack cabinet cable duct Suitable for (cabinet depths): > 300 mm Black (RAL 9005)

Description

Digitus 10" cable management panel It is easy to install in the 10" housing and provides an optimal guide of the cables with the three cable rings.

This text is machine translated.

Features

  • Suitable for 254 mm (10") wall and small stand housing
  • 1 height unit (44.45 mm)