• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10134 Network card 10 / 100 / 1000 MBit/s Mini PCI-Express

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus Gigabit Ethernet mini PCI Express Card, 2-port, single lane, low profile bracket, Realtek chipset

  • Gigabit data transfer with up to 2 x 1000 Mbps
  • Supports Jumbo Frames up to 9 KB
  • Compatible with slot outlets with full and half height
  • Supports IEEE802.1q VLAN tagging

Technical specifications

  • 2 x Gigabit LAN connections (RJ45)
  • Compatible with the following network standards: IEEE802.3, 802.3 u, and 802.3ab
  • Chipset: Realtek / RTL8111F / 1182e
Product type

Network card

Interfaces

Mini PCI-Express

No. of Gigabit LANs

2 x

No. of LAN ports

2 x

Transfer rate

10 / 100 / 1000 MBit/s

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2274995 Digitus DN-10134 Network card 10 / 100 / 1000 MBit/s Mini PCI-Express

User & Safety Instructions

User & Safety Instructions 2274995 Digitus DN-10134 Network card 10 / 100 / 1000 MBit/s Mini PCI-Express

Description

This mini PCIe dual Gigabit network card Digitus Equipped with two LAN interfaces (RJ45), it meets the IEEE802.3u specification for Fast Ethernet and the IEEE802.3ab specification for Gigabit Ethernet. In addition, full duplex flow control IEEE802.3x is supported as well as VLAN tagging. The card can be used for full and half height slots. Corresponding slot brackets are included in the delivery.

This text is machine translated.

Features

  • Suitable for full and half-size slot brackets
  • supports 10/100/1,000 Mbps networks with automatic detection and setting
  • supports full duplex flow control IEEE802.3x
  • 1000Base-T Ethernet controller
  • compatible with the PCI Express specification 1.1
  • compatible with the PCIe MINI Card Electromechanical Specification Revision 1.2
  • Single Lane (1x) PCI Express with up to 2.5 Gbps throughput
  • Automatic Crossover detection and correction
  • supports Wake-on-LAN, Remote wake-up, power down / link down power saving
  • compatible with Windows 10, 8, 7 (32/64Bit) and backward compatible, Windows Server 2003, 2008, 2012
  • compatible with Linux, DOS, MacOS® 10.4 or higher
  • Plug and Play

Scope of delivery

  • 1 x Mini PCIe Gigabit Network Adapter - Main Card
  • 1 x Mini PCIe Gigabit Network Adapter Daughter Card
  • 2 x 10-pin network cable
  • 1 x 4-pin LED cable
  • 1 x installation CD
  • 1 x half-size slot aperture
  • 1 x quick start guide

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)