• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 12U-6/6-SW 19" wall cabinet (W x H x D) 600 x 643 x 600 mm 12 U Black, Black (RAL 9005)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 19 inch network cabinet wall mounting 12 HE - Unique series - 643x600x600 mm - black

  • Robust steel construction for a stable wall mounting
  • Lockable safety glass door with steel frames
  • Side panels are detachable and closed

Technical specifications

  • Color: Black, RAL 9005
  • Carry load: 100 kg
  • HEY: 12
  • Dimensions (HxWxD): 643 mm, 600 mm, 600 mm
  • Cabinet type: Wall housing
  • Front door: Glass door
  • Width 600 mm
  • Depth: 600 mm
Product type

19" wall cabinet

Rack unit

12 U

Width

600 mm

Height

643 mm

Depth

600 mm

Material

Steel plate

Dim

(W x H x D) 600 x 643 x 600 mm

Weight

30000 g

Factory colour

Black

Black (RAL 9005)

Rack size

483 mm (19")

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1934520 Digitus DN-19 12U-6/6-SW 19" wall cabinet (W x H x D) 600 x 643 x 600 mm 12 U Black, Black (RAL 9005)

User & Safety Instructions

User & Safety Instructions 1934520 Digitus DN-19 12U-6/6-SW 19" wall cabinet (W x H x D) 600 x 643 x 600 mm 12 U Black, Black (RAL 9005)

Description

The Unique series wall enclosures are designed for easy installation of active and fit network components, along with clean cabling. Each cabinet is made of steel sheet up to 1.5 mm thick and provides a robust steel construction for a very good stability. The coloring is done by powder coating in the colors gray (RAL 7035) and black (RAL 9005). Wall mounting is simple and can be done quickly. The installation takes place in two steps: The rear wall of the housing is screwed to the wall and then connected to the housing. Optionally, the housings can also be installed free-standing with separately available leveling feet or rollers. The doors and the side walls can be easily dismantled, a door stop can be changed. The roof is prepared for the intake of a fan module for active ventilation. Each wall housing contains a pair (2 pieces) of mounted 483 mm (19") profile rails inside (wall housing from 600 mm depth includes two pairs). These are galvanized, marked with the height unit (can be counted in both directions) and can be adjusted in depth. Cable management is an important aspect of the installation. There is a retractable cable inlet with foam rubber seal in the roof of each cabinet. The rear panel and the floor are equipped with punched cable inlets with plastic cover. A widely available portfolio of accessories for cable routing, shelves, etc. helps to meet many requirements of daily practice.

This text is machine translated.

Features

  • Protection class: IP20
  • Lockable safety glass door with steel frames
  • 210° door opening angle
  • 1-point locking on the front door
  • Side panels are detachable and closed
  • 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized
  • 483 mm (19") profile rails are adjustable in depth and marked with the height unit
  • Max. Installation depth 450 mm
  • Cable feed at rear and bottom with plastic cover and top with sliding cover
  • Roof is prepared to accommodate a fan element (punched-out slots)
  • Ventilation slots for active and passive ventilation
  • Various ground points in the cabinet for installation components
  • Incl. Installation kit (screws, cage nuts, washers)
  • Supplied fully assembled

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)