• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19-20U-I-OD 19" wall cabinet (W x H x D) 600 x 1069 x 450 mm 20 U Grey, Grey-white (RAL 7035)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 19" outdoor network cabinet wall mounting 20 HE - 1069x600x450 mm - IP55

  • Protected against dust in damaging quantities and water jets (IP 55)
  • Steel front door with lockable pivot handle and 3-point locking system
  • Front door with earthing and two welded, reinforcing beams in U-shape and seal
  • Free-standing use with separate base possible

Technical specifications

  • Mounting level: Front
  • Profile rail design: Offset
  • Number of doors: 1
  • Type of ventilation: Passive
  • Width 600 mm
  • Height: 1069 mm
  • Depth: 450 mm
  • 19" (482.6 mm) pitch
  • Number of height units (HE): 20
  • With roof panel: Yes
  • With grounding: Yes
  • With front door: Yes
  • With rear door: No.
  • With side walls: Yes
  • With base: No.
  • Material: Steel
  • Finish: Powder-coated
  • Colour: grey
  • Design: With fixed frame
  • RAL number: 7035
  • Dismountable: No.
  • Protection class (IP): IP55
Product type

19" wall cabinet

Rack unit

20 U

Width

600 mm

Height

1069 mm

Depth

450 mm

Material

Steel plate

Dim

(W x H x D) 600 x 1069 x 450 mm

Weight

46000 g

Factory colour

Grey

Grey-white (RAL 7035)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1934578 Digitus DN-19-20U-I-OD 19" wall cabinet (W x H x D) 600 x 1069 x 450 mm 20 U Grey, Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 1934578 Digitus DN-19-20U-I-OD 19" wall cabinet (W x H x D) 600 x 1069 x 450 mm 20 U Grey, Grey-white (RAL 7035)

Description

The 483 mm (19") IP55 outdoor wall housings are manufactured for industrial applications. They are based on the IP55 protection class compliant with EN 60529 and are thus protected against water and dust ingress.The wall housings offer best performance, among other things, through the 3-point locking system with lockable pivot lever handle and insulated cable inputs. Integrated ventilation filter housings provide fresh air intake (protection against water and dust ingress in accordance with IP54). Applications include outdoor areas that are exposed to environmental effects (rain, dust, hail, snow, water spray). The wall housings can be used with a base as a free-standing solution (the rear mounting holes are closed with plugs, which are removed from the bottom of the housing when the base is installed).

This text is machine translated.

Features

  • Protection class IP 55
  • Lockable steel front door with handle handle
  • 140° door opening angle
  • 3-point four-way locking of the front door
  • Front door with earthing and two welded, reinforcing beams in U-shape and seal
  • 483 mm (19”) profile rails mounted on the front inside the cabinet, galvanized
  • 483 mm (19") profile rails are adjustable in depth and marked with the height unit
  • 1.5 mm robust sheet steel with high load capacity, powder-coated
  • Individually welded housing for more stability
  • Cable inputs in floor: 2x M32, 1x M63, 2x PVC blind cap (with 28 mm diameter)
  • Canopy with fan modules to be installed offers hot air discharge from the housing
  • Integrated ventilation filter housings provide fresh air intake
  • Incl. 4 mounting brackets with 3 mm thickness for wall mounting as well as suitable screws and washers

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)