
Highlights & Details
Network Cabinet Unique Series - 600x1000 mm (WxD)
- The DIGITUS® Unique Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
26 U
- Width
600 mm
- Height
1342 mm
- Depth
1000 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 1342 x 1000 mm
- Weight
78
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1345711 Digitus DN-19 26U-6/10-1 19" server rack cabinet (W x H x D) 600 x 1342 x 1000 mm 26 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1345711 Digitus DN-19 26U-6/10-1 19" server rack cabinet (W x H x D) 600 x 1342 x 1000 mm 26 U Grey-white (RAL 7035)
Description
· 1.5 mm strong sheet steel with a high loading capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20 rating
· Smoked safety glass door with steel frame with a swing handle lock
· Lockable backdoor and lockable side panels
· 483 mm (19") profile rails on the front and back side, adjustable in depth
· Cable entry in the middle of the bottom with movable sheet and rubber sealing
· Levelling feet, adjustable in height
· Including set of 28 x 483 mm (19") assembly screws
· Roof module for ventilation unit
· Complying with international standards IEC 297-1/2 and IEC 917-2-1
· 2 keys for opening doors and side panels
· Including set of 28 assembly screws
· Extensive range of accessories available
Features
- 1.5 mm robust sheet steel with high load capacity, powder-coatedSide panels can be removed and lockedProtection type IP20Lockable back door and side panels483 mm (19") profile rails on the front and rear side, adjustable depthCable feed in the center of the floor through sliding sheet with rubber sealHeight-adjustable feetIncl. Set with 28 pieces 483 mm (19") mounting screwsRoof module for ventilation unitComplies with IEC 297-1/2 (19" unit) and IEC 917-2-1 (metric unit)2 keys for doors and side wallsIncluding 28 mounting screwsCabinet type: Network cabinetFront door: Glass door
Scope of delivery
- Network cabinet
- 2 keys for door and side walls
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























