• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 26U-6/6-B-1 19" server rack cabinet (W x H x D) 600 x 1342 x 600 mm 26 U Black (RAL 9005), Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 19 inch network cabinet 26 HE - Unique series - 1342x600x600 mm - black

  • The roof is prepared for the intake of a fan unit and a mounted, removable cover
  • Locking system with pivot lever handle on front door (prepared for accommodating half-cylinder profile; adapter included)
  • Retractable cable inlet with foam rubber seal in the floor

Technical specifications

  • Mounting level: Front and rear
  • Profile rail design: Offset
  • Number of doors: 2
  • Type of ventilation: Passive
  • Width 600 mm
  • Height: 1342 mm
  • Depth: 600 mm
  • 19" (482.6 mm) pitch
  • Number of height units (HE): 26
  • With roof panel: Yes
  • With grounding: No.
  • With front door: Yes
  • With rear door: Yes
  • With side walls: Yes
  • With base: No.
  • Material: Steel
  • Finish: Powder-coated
  • Colour: Black
  • Design: With fixed frame
  • RAL number: 9005
  • Dismountable: Yes
  • Protection class (IP): IP20
Product type

19" server rack cabinet

Rack unit

26 U

Width

600 mm

Height

1342 mm

Depth

600 mm

Material

Steel plate

Dim

(W x H x D) 600 x 1342 x 600 mm

Weight

60000 g

Factory colour

Black (RAL 9005)

Black

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1934457 Digitus DN-19 26U-6/6-B-1 19" server rack cabinet (W x H x D) 600 x 1342 x 600 mm 26 U Black (RAL 9005), Black

User & Safety Instructions

User & Safety Instructions 1934457 Digitus DN-19 26U-6/6-B-1 19" server rack cabinet (W x H x D) 600 x 1342 x 600 mm 26 U Black (RAL 9005), Black

Description

The Unique series of network cabinets are designed for the user-friendly installation of active and passive network components along with clean cabling. Each cabinet is made of steel sheet up to 1.5 mm thick and provides for a very good stability as a robust steel construction due to special sheet metal bending technology. The coloring is done by powder coating in the colors gray (RAL 7035) and black (RAL 9005). In special cases, the cabinets can be dismantled to reach difficult-to-access sites. The doors can be easily dismantled, a door stop can be changed. The roof is equipped with a separate lid including ventilation slots for improved air circulation. Furthermore, the roof is prepared for the intake of a fan module for active ventilation. The network cabinets contain 2 pairs (4 pieces) mounted 483 mm (19") profile rails inside. These are galvanized and marked with the height unit (can be counted in both directions). They can be adjusted in depth and are additionally connected with deep struts in the cabinet to enable intensive removal with 483 mm (19") components. Cable management is an important aspect of the installation. There is a sliding cable inlet with foam rubber seal in the bottom of each cabinet. Cabinets from 26HE are equipped with two rear cable inlets with brush strip above and below the back door. For cabinets with a width of 800 mm or more, the cable routing options are extended by additional inlets with brush strip on the left and right in the roof and floor. In addition, vertical cable routing channels with aperture on the left and right of the 483 mm (19") profile rails are mounted in the front (for cabinets from 32HE and 800 mm width). A widely available portfolio of accessories for cable routing, shelves, etc. helps to meet many requirements of daily practice.

This text is machine translated.

Features

  • Front door made of complete metal frame with safety glass
  • Locking system with pivot lever handle on front door (prepared for accommodating half-cylinder profile; adapter included)
  • 120° door opening angle of the front and rear doors
  • One-wing back door
  • 1-point locking on all doors
  • Side panels are detachable and closed
  • Includes 4 leveling feet, which are already attached under the cabinet
  • 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized
  • 483 mm (19") profile rails are adjustable in depth and marked with the height unit
  • Built-in deep struts provide stability
  • Retractable cable inlet with foam rubber seal in the floor
  • Cable inlet with brush strip at the upper and lower back of the cabinet
  • The roof is prepared for the intake of a fan unit and a mounted, removable cover
  • Various ground points in the cabinet for installation components
  • Incl. Installation kit (screws, cage nuts, washers)
  • Supplied fully assembled

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)