• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 SRV-42U-DB 19" server rack cabinet (W x H x D) 600 x 2040 x 1000 mm 42 U Black, Black (RAL 9005)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 19 inch server rack 36 HE - Dynamic Basic - 2040x600x1000 mm - black

  • Roof is prepared to accommodate a fan element (punched-out slots)
  • Locking system with pivot lever handle on front and rear door
  • Floor with punched cable inlet, covered with screwed plate

Technical specifications

  • Color: Black, RAL 9005
  • 600 kg load capacity
  • HEY 42
  • Dimensions (HxWxD):1970 mm, 600 mm, 1000 mm
  • Cabinet type: Network cabinet
  • Front door: Steel door, perforated
  • Width 600 mm
  • Depth: 1000 mm
Product type

19" server rack cabinet

Rack unit

42 U

Width

600 mm

Height

2040 mm

Depth

1000 mm

Material

Steel plate

Dim

(W x H x D) 600 x 2040 x 1000 mm

Weight

112900 g

Factory colour

Black

Black (RAL 9005)

Product type description

Rack

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1934463 Digitus DN-19 SRV-42U-DB 19" server rack cabinet (W x H x D) 600 x 2040 x 1000 mm 42 U Black, Black (RAL 9005)

User & Safety Instructions

User & Safety Instructions 1934463 Digitus DN-19 SRV-42U-DB 19" server rack cabinet (W x H x D) 600 x 2040 x 1000 mm 42 U Black, Black (RAL 9005)

Description

The Dynamic Basic cabinets are designed for the user-friendly installation of active and passive network components along with clean cabling. Each cabinet is made of steel sheet up to 1.5 mm thick and provides for a very good stability as a robust steel construction due to special sheet metal bending technology. The coloring is done by powder coating in the colors gray (RAL 7035) and black (RAL 9005). In special cases, the cabinets can be dismantled to reach difficult-to-access sites. The doors can be easily dismantled, a door stop can be changed. Furthermore, the roof is prepared for the intake of a fan module for active ventilation. The cabinets contain 2 pairs (4 pieces) mounted 483 mm (19") profile rails inside. These are galvanized and marked with the height unit (can be counted in both directions). They can be adjusted in depth and are additionally connected with deep struts in the cabinet to enable intensive removal with 483 mm (19") components. Cable management is an important aspect of the installation. Each cabinet is equipped with a cut-out cable inlet with cover plate in the floor. The floor in cabinets with widths of 800 mm and above is additionally extended with punched cable inlets with plastic cover on the left and right. These 1x are located in the roof for cabinets with a width of 600 mm and a width of 3x from 800 mm. A widely available portfolio of accessories for cable routing, shelves, etc. helps to meet many requirements of daily practice.

This text is machine translated.

Features

  • Protection class: IP20
  • Steel front and back door with 70% perforation
  • Locking system with pivot lever handle on front and rear door
  • 120° door opening angle
  • 1-point locking on all doors
  • Side panels are detachable and closed
  • Includes 4 leveling feet, which are already attached under the cabinet
  • 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized
  • 483 mm (19") profile rails are adjustable in depth and marked with the height unit
  • Built-in deep struts provide stability
  • Floor with punched cable inlet, covered with screwed plate
  • Punched cable inlets with plastic cover in the roof
  • Roof is prepared to accommodate a fan element (punched-out slots)
  • Various ground points in the cabinet for installation components
  • Incl. Installation kit (screws, cage nuts, washers)
  • Supplied fully assembled

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)