• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-31302-B 19" server rack cabinet 42 U Black, Black (RAL 9005)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus server cabinet unique server-N series - 600x1000 mm (WxD)

  • High load capacity of the 483 mm (19")-profile rails of up to 1200 kg
  • Pivot handle with profile half-cylinder lock incl. type 333 key on the front and rear doors
  • Modular, openable base chassis with removable 19" blind plates
  • Flexible cable routing options thanks to generous cable inlets with brushes in the floor
  • Integrated PDU brackets in the rear cabinet area on the left and right
  • Roof is prepared for the admission of a fan unit as well as an attached, removable cover
  • Ready to use immediately: The delivery is fitted (cabinet can be dismantled completely if required)

Technical specifications

  • Protection type IP20
  • Front and rear door made of 70% perforated steel
  • 1-point lock on all doors
  • Incl. 4 pieces of M10 leveling feet
  • 483 mm (19 ") rails installed at the front and rear, infinitely adjustable
  • High loading capacity of the 483 mm (19 ")- Profile rails: Up to 1200 kg
  • Mounting depth for components (min.–max.) 688–943 mm
  • Modular base chassis with 19" blind plates (450 x 670 mm)
  • Cable inlets on the bottom 400 x 170 mm (rear)
Product type

19" server rack cabinet

Rack unit

42 U

Material

Steel

Steel plate

Factory colour

Black

Black (RAL 9005)

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3730698 Digitus DN-31302-B 19" server rack cabinet 42 U Black, Black (RAL 9005)

User & Safety Instructions

User & Safety Instructions 3730698 Digitus DN-31302-B 19" server rack cabinet 42 U Black, Black (RAL 9005)

Description

The server cabinets of the Unique Server-N series were designed and produced for an especially comfortable and flexible network cabling. Sophisticated optimizations provide market-compliant stability with maximum flexibility. A modular, open floor chassis with screwed-on 483 mm (19") blind plates offers adequate space for all types of cables. In addition, brush cable inlets are located at the rear of the floor chassis. Large vertical cable channels with cable routing guides and cover, installed in the front side (from 800 mm cabinet width), as well as integrated brackets for power strips in the rear cabinet area, perfectly round off the various features of the server cabinet. Perforated steel doors, both front and rear, provide improved air circulation and thus optimal passive cooling. Two pairs of bent and galvanized galvanized, with height units that can be read in opposite directions 483 mm (19")-profile rails are installed in the interior. They can be adjusted in a continuously variable manner and are connected with additional depth braces in the cabinet. Each cabinet is a sturdy steel construction made of up to 1.5 mm thick steel sheet. The coloring is in the form of electrostatic powder coating in the standard colors gray (RAL 7035) and black (RAL 9005). Modular locking and removable side panels as well as doors improve accessibility. A door stop can be changed. Furthermore, due to the disasseeable design, the cabinets can be completely dismantled if required.


This text is machine translated.

Features

  • Pivot handle with profile half-cylinder lock incl. type 333 key on the front and rear doors
  • Removable side panels with type 333 Vorreiberschloss and additional snap-lock
  • 483 mm (19 ") rails galvanized and numbered in the opposite direction
  • Connected to 483 mm (19")-profile rails with deep rods
  • Integrated PDU brackets in the rear cabinet area on the left and right
  • Roof prepared for fan unit and attached, removable lid
  • Ground points in the cabinet and on removable doors/walls
  • Ready to use straight away: Supplied assembled (completely dismantled if required)

Scope of delivery

  • Grounding cable-set
  • Installation set (screws, cage nuts, washers)
  • 2 x key
  • 4 x Leveling base, M10

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)