
Highlights & Details
Digitus DN-650105 industrial 5-port Fast Ethernet switch, unmanaged, redundant power supply
- 5 x 10/100Base-TX Ethernet ports
- Automatic cable detection - Auto MDI/MDI-X function
- Supported standards: IEEE 802.3 10BaseT, IEEE 802.3u 100BaseTX
- IEEE802.3x flow control and back pressure
- Store-and-forward technology for optimized data transfer
Technical specifications
- Extended operating temperature range, -40 °C ~ +85 °C.
- Removable terminal connection
- Protection class: IP40
- Number of ports: 5
- Ethernet speed: Fast Ethernet
- Industrial use: Yes
- Mounting type: Wall, DIN rail
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- 10/100 Mbps ports
5 x
- Port type
RJ45
- Auto-uplink at each port
Yes
- Power supply (LOV)
mains-powered
mains-powered (redundant)
via terminal
via DIN rail PSU
- Weight
360 g
- Width
118 mm
- Height
39 mm
- Depth
86 mm
- Type
DN-650105
- Interfaces
LAN (10/100 Mbps)
RJ45
IP40
- Factory colour
Blue
Blue-purple
Blue
Cobalt blue
Black
- Operating voltage
48 V DC
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-40 °C
- Port
5 ports
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2259024 Digitus DN-650105 DN-650105 Industrial Ethernet switch 5 ports 10 / 100 MBit/s
Description
This text is machine translated.
Features
- Automatic speed and half/full duplex detection/setting
- Backplane with 1Gbps
- MAC address memory 2K
- compact, robust metal housing
- Excellent protection against short circuits
- Lightning protection and overvoltage protection
- DIN rail (DIN rail) and wall mounting possible
Scope of delivery
- Industrial 5-Port Fast Ethernet Switch
- Quick start guide
Frequently Bought Together
(*All information is plus legal VAT)€ 75.59*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































