• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-651139 DN-651139 Industrial Ethernet switch 8 + 4 ports 10 / 100 / 1000 MBit/s

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 8 ports gigabit Ethernet network PoE switch, industrial, L2 managed, 4 SFP uplink

  • Conforms to the standards IEEE802.3, IEEE802.3u, IEEE802.3ab, IEEE802.3z, IEEE802.3x
  • PoE supports the standards IEEE 802.3af/at and offers a maximum power of 30 W for each connection
  • The distance between data transfer and power supply is 100 meters.

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

SFP ports

4 x

10/100/1000 Mbps ports

8 x

Power supply (LOV)

mains-powered (redundant)

Weight

1.48 kg

Width

150 mm

Height

50 mm

Depth

150 mm

Type

DN-651139

Rack size

254 mm (10")

483 mm (19")

Factory colour

Grey

Max. ambient temperature

-40 °C

Min. ambient temperature

80 °C

Port

8 + 4 ports

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997760 Digitus DN-651139 DN-651139 Industrial Ethernet switch 8 + 4 ports 10 / 100 / 1000 MBit/s

Description

The DN-651139 industrial network switch offers 8 x 10/100/1000 Mbps RJ45 ports and 4 gigabit combo ports. The RJ45 ports of 1-8 support the PoE power supply with a maximum of 30 W per port. DN651139 offers an excellent security policy, a QoS policy and a comprehensive VLAN function. Moreover, it also has a ring-network function, with which you can set up a ring-network. With this feature, the switches manually form a ring-network topology. The ring network is redundant, very reliable, and does not interfere with data forwarding if a connection is lost. The device is designed with a fan-less, energy-efficient design that is easy to use, compact and beautiful. It is also easy to install. The product complies with Ethernet standards, has lightning protection, static protection mechanisms and functions in a temperature range from -40°C to 75°C. This guarantees stable performance, safety and reliability. The DN651139 can be used in various broadband data transmission areas such as intelligent transport, telecommunications, security, financial securities, customs and others.

This text is machine translated.

Features

  • Supports IEEE802.3x full duplex flow control and back pressure half duplex flow control, panel displays monitor the work status and help with the error analysis.
  • High-power aluminum alloy roof heat conduction grooves design.
  • Supports one-click ring network and one-click storm suppression, with redundancy and high reliability;
  • Highly reliable design, supports traditional STP/MSTP/RSTP 2-layer link protection technology.
  • Supports static convergence and dynamic convergence (LACP) 2 convergence modes, effectively increases link bandwidth, improves connection reliability and can achieve load balancing and link backup at the same time.
  • Flexible and convenient management and maintenance Supports different management modes, such as console, Telnet and SSH.
  • Supports WEB management that is simple and efficient and simplifies installation and troubleshooting by technical and maintenance personnel. Supports file upload and download management via TFTP

Scope of delivery

  • 8-Port Gigabit + 4G Combo Industrial Fast Ring Managed PoE Switch
  • Manual