• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-70100 DN-70100 Wi-Fi monopole antenna 5 dB 2.4 GHz

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus Wireless LAN antenna

  • Ideal for improving the transmission and reception performance
  • Suitable for routers and WLAN devices with SMA connections
  • Optimised for 2.4 GHz band
  • Gain 5 dB

Technical specifications

Product type

Wi-Fi monopole antenna

Gain

5 dB

Wi-Fi frequency band

2.4 GHz

Used at

Indoors

Antenna socket

RP-SMA socket

Weight

0.080

Radiation angle

360°

Mounting type

Table

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 982467 Digitus DN-70100 DN-70100 Wi-Fi monopole antenna 5 dB 2.4 GHz

Description

System requirements

  • WLAN device with SMA connection (socket).