• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-81321 Fibreglass / SFP+ FO, PC Cable 1 m Black [1x QSFP+ - 4x SFP+]

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • QSFP+ to SFP+
  • Quad-Cable
  • Factory colour: Black

Technical specifications

  • Channel data rate 10.3125 GbpsOperating temperature 0 to + 70 °C.Storage temperature -40 to + 85°C.Supply voltage 3.3 V nominalInterface: 38-pin plug (QSFP+)Cable length 3mCompatible with the following manufacturers: Allnet, Cisco, 3COM, D-Link, Dell, EDIMAX, Etherwan, ENTERASYS, EXTREME, FINISAR, FORCE 10, Fortinet, HUAWEI, IBM, JUNIPER, Linksys, NETGEAR, NORTEL, RIVERSTONE, ZTE, ZyXELDDM support: No.
Product type

FO

Connection type

Fibreglass

SFP+

No. of A connectors

1 x

Type A

QSFP+

No. of B connections

4 x

Type B

SFP+

Quad

Halogen-free

Yes

Cable length

1 m

Factory colour

Black

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Flexible

Braided shield

Common shield

Shielded

Halogen-free

Quattro LNB cable

Copper

Cable use

FO

PC

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754526 Digitus DN-81321 Fibreglass / SFP+ FO, PC Cable 1 m Black [1x QSFP+ - 4x SFP+]

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Single +3.3-volt power supplyCompliant with SFF- 8436,SFF-8431, SFF-8432, SFF-8472

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.