• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-82120-1 LAN, SC Duplex Network media converter 1 GBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

DIGITUS media converter, Multi mode, 10/100/1000Base-T to 1000Base-SX, includes power supply SC socket, up to 0,5km

  • Converts wire-based network signals in fiber-optic signals
  • High quality and maximum reliability
  • 10/100/1000 Base-TX to 1000Base-SX
  • Connections: 1 x RJ45, 1 x SC Duplex

Technical specifications

Product type

Network media converter

Interfaces

1x LAN (10/100/1000 Mbps)

1x SC Duplex

Link

LAN

SC Duplex

Transfer rate

1 GBit/s

Length

120 mm

Width

70 mm

Height

26 mm

Weight

180 g

Version

Cable

Factory colour

Black

Cable use

Networks

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1345741 Digitus DN-82120-1 LAN, SC Duplex Network media converter 1 GBit/s

User & Safety Instructions

User & Safety Instructions 1345741 Digitus DN-82120-1 LAN, SC Duplex Network media converter 1 GBit/s

Conformity certificate

Conformity certificate 1345741 Digitus DN-82120-1 LAN, SC Duplex Network media converter 1 GBit/s

Description

The media converter from DIGITUS® is a perfect solution for migration of copper and fiber optic signals. From now on, you can click on the fiber optics technology access and several kilometers to the bridge, without your entire network cabling must be replaced. With our extensive range of products, you can respond to your individual requirements. The intuitive operation guarantees a quick and easy installation. Years of experience and a varied range make it a reliable partner for your network DIGITUS® technology.

This text is machine translated.

Features

  • Converts wire-based network signals in fiber-optic signals
  • High quality and maximum reliability
  • 10/100/1000 Base-TX to 1000Base-SX
  • Connections: 1 x RJ45, 1 x SC Duplex
  • Range up to 0.5km
  • Wavelength 850 nm.
  • Multi-mode Dual Fiber
  • Automatic cable detection - Auto-MDI/MDI-X function
  • Auto detection of full- and half-duplex
  • Diagnostic LEDs for status and activity monitoring
  • Suitable for 50/125 µm and 62.5/125 μm fiber-optic cable
  • Transmission power: Minimum -17 dBm, Maximum -12 dBm
  • Reception sensitivity: Minimum -20 dBm
  • Supported standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet, IEEE 802.3z Gigabit Ethernet
  • 2 MB data buffer
  • Operating temperature: 0 to 60°
  • Dimensions (L x W x H): 95 mm x 70 mm x 26 mm
  • Weight: 200 g
  • Standalone converter with external power supply unit
  • Input voltage 5V/DC

Scope of delivery

  • Media converter
  • Quick start guide
  • Power supply unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)