• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-82140 LAN 10/100/1000 MBit/s, SFP, IEEE 802.3z 1000BASE-LX, IEEE 802.3z 1000BASE-SX Media converter 10 / 100

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PoE at Media Converter, SFP 10/100/1000Base-T to SFP Open Slot, incl. PSU, 30 W PoE, without SFP modules

  • The perfect converter solution for optical data transfer
  • PoE power supplier, PSE
  • Sends data in high quality and also offers the highest reliability
  • A fast transmission is guaranteed in the gigabit range
  • Exclusive SFP module with a range of up to 80 km.

Technical specifications

  • Maximum output power 30 watts
  • Power supply 48~52V DC
  • Operating temperature: - 20 °C to 65°C
  • Storage temperature -40°C - 85°C.
  • Dimensions (L x W x H): 95mm x 70mm x 26mm
  • MTBF: 500,000 hours
  • Ports: 1x RJ45, 1x SFP
  • Range: Up to 80 km
Product type

Media converter

Interfaces

SFP

1x LAN (10/100/1000 Mbps)

1x RJ45 (LAN)

1x RJ45 (LAN, PoE version)

LAN

1 x Ethernet/LAN

Link

LAN 10/100/1000 MBit/s

SFP

IEEE 802.3z 1000BASE-LX

IEEE 802.3z 1000BASE-SX

Transfer rate

10 / 100 / 1000 MBit/s

Length

20 mm

Width

100 mm

Height

70 mm

Weight

700 g

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Version

Cable

Factory colour

Black

Cable use

PC

Connection type

RJ45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197225 Digitus DN-82140 LAN 10/100/1000 MBit/s, SFP, IEEE 802.3z 1000BASE-LX, IEEE 802.3z 1000BASE-SX Media converter 10 / 100

Description

The DIGITUS® media converters are an optimal solution for the migration of optical fiber signals. You can now access fiber optic technology and bridge several kilometers without having to replace your entire network cabling. With our extensive range of products you can react to your individual requirements. The intuitive operation guarantees a quick and easy installation. Years of experience and a wide range of products make DIGITUS® a reliable partner for your network technology.

This text is machine translated.

Features

  • PoE power supplier, PSE
  • Compatible with the IEEE802.3af and IEEE802.3at standards
  • PoE power supply via PIN 1.2(V-) and PIN 3.6(V+)
  • Compatible with the IEEE802.3, IEEE802.3u and IEEE802.3z standards
  • Automatic cable recognition - Auto MDI/MDI-X function
  • Auto-detection of full and half duplex
  • Converts wire-based network signals into fiber-optic signals
  • Diagnostics LEDs for status and activity monitoring
  • Exclusively SFP module

Scope of delivery

  • Gigabit PoE media converter, RJ45 / SFP, PSE
  • Quick start guide
  • Power supply unit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)