
Highlights & Details
PoE Media Converter, Multimode 10/100/1000Base-T to 1000Base-SX, Incl. PSU 30W, SC connector, up to 0.5km
- PoE power supplier, PSE
- Sends data in high quality and also offers the highest reliability
- A fast transmission is guaranteed in the gigabit range
- Range up to 0.5km
Technical specifications
- Wavelength: 850nm
- Operating temperature: - 20 °C to 65°C
- Product type
Media converter
- Interfaces
1 x Ethernet/LAN
1x LAN (10/100/1000 Mbps)
1x RJ45 (LAN)
1x RJ45 (LAN, PoE version)
1x SC Duplex
LAN
- Link
LAN 10/100/1000 MBit/s
SC Duplex
- Transfer rate
10 / 100 / 1000 MBit/s
- Length
20 mm
- Width
100 mm
- Height
70 mm
- Weight
700 g
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Version
Cable
- Factory colour
Black
- Cable use
RJ45
- Connection type
RJ45
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197266 Digitus DN-82150 LAN 10/100/1000 MBit/s, SC Duplex Media converter 10 / 100 / 1000 MBit/s
Description
This text is machine translated.
Features
- Compatible with the IEEE802.3af and IEEE802.3at standards
- PoE power supply via PIN 1.2(V-) and PIN 3.6(V+)
- Auto-detection of full and half duplex
- Converts wire-based network signals into fiber-optic signals
- 10/100/1000Base-TX to 1000Base-SX
- Multimode dual fiber
Scope of delivery
- Gigabit PoE media converter, RJ45 / SC, MM, PSE
- Quick start guide
- Power supply unit
Frequently Bought Together
(*All information is plus legal VAT)€ 89.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















