
Highlights & Details
Fast Ethernet multimode media converter
- Works according to the standards IEEE 802.3u (10/100Base-TX, 100Base-FX)
- Link Fault pass-through and far-end fault minimize time loss through a connection error is caused
- Does the switch configuration for half duplex/Full-duplex transmission mode for the FX port before
- Glass Fiber Transmission distance up to 2 km
Technical specifications
- Product type
Network media converter
- Interfaces
1x LAN (10/100 Mbps)
1x SC Simplex
- Link
LAN
SC Simplex
- Transfer rate
100 MBit/s
- Length
95 mm
- Width
73 mm
- Height
27 mm
- Weight
180 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 995989 TP-LINK MC100CM LAN, SC Simplex Network media converter 100 MBit/s
User & Safety Instructions
User & Safety Instructions 995989 TP-LINK MC100CM LAN, SC Simplex Network media converter 100 MBit/s
Conformity certificate
Conformity certificate 995989 TP-LINK MC100CM LAN, SC Simplex Network media converter 100 MBit/s
Description
Further properties of the module are: the possibility of the device as an independent device (there is no housing required) or with the 19-inch system housing from TP-LINK to use auto-MDI/MDIX for the transmission port, car tuning in duplex mode on the transmitter port and status LED on the front side. The MC 100 CM sends in the fiber-optic long distance mode with the help of the multi-mode fiber cable up to a distance of 2 km away.
This text is machine translated.
Features
- Auto-tuning of 10/100Mbps and auto-MDI/MDI-X on the TX port.
- Does the switch configuration for half duplex/Full-duplex transmission mode for the FX port.
- Link Fault pass-through and far-end fault minimize time loss through a connection fault.
- Glass Fiber Transmission distance up to 2 km.
- The LED displays indicate the status easily, so the network can be easily monitored.
- External mains adapter
Frequently Bought Together
(*All information is plus legal VAT)€ 73.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























