• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-91411 24 ports Unequipped 1 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

655 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular Patch Panel, 24-port

  • Patch panel for Keystone module
  • Shielded

Technical specifications

  • Black (RAL 9005)
Product type

Network patch panel

Rack size

483 mm (19")

Unequipped

Rack unit

1 U

Port

24 ports

Patch panel design

Unequipped

Connection method

Keystone module

Connections

24 LAN ports

Width

483 mm

Height

44 mm

Factory colour

Multicolour

Weight

0.87

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1418851 Digitus DN-91411 24 ports Unequipped 1 U

User & Safety Instructions

User & Safety Instructions 1418851 Digitus DN-91411 24 ports Unequipped 1 U

Description

· Layout Keystone Entry: Straight
· Area of application: 19" cabinet
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C
· General properties:
· Suitable for 483 mm (19") cabinet mounting
· Suitable for shielded Digitus® Keystone Modules and Couplers
· Central ground connection
· Technical properties:
· Housing material: 1.5 mm SPCC cold rolled stell sheet, powder-coated
· Material standard: EN 10 130(1991), BS 1449, NFA 36/401, DIN 1623, UNI 5866, UNE 36-086, SIS, JIS G 3141, ASTM, SAE
· Grounding bar material: Galvanized steel
· Grounding wire: 18 AWG, 40 cm
· Physical properties:
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)

Features

  • Material housing: SPCC, 1.0 mm kaltgewalzter C-steel according to JIS G 3141-1996
  • Suitable for 483 mm (19") cabinet installation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.92€ 25.42*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)