• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-91524S 24 ports Network patch panel 483 mm (19") CAT 5e 1 U Equipped

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Digitus 48.3 cm (19") Patch Panel CAT 5e

  • Cable installation via LSA strips, color-coded according to EIA/TIA 568 A & B
  • Suitable for 483 mm (19") cabinet installation
  • Material housing: SECC, 1.5 mm galvanised steel kaltgewalzter in accordance with EN 1.4301, US S30400, AISI 304 and LMSAD 110

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 5e

Rack unit

1 U

Transfer rate

100 MBit/s

Port

24 ports

Patch panel design

Equipped

Connection method

LSA+

Connections

24 LAN ports

Width

483 mm

Height

44 mm

Length

109 mm

Documents & Downloads

Datasheet

Datasheet 973040 Digitus DN-91524S 24 ports Network patch panel 483 mm (19") CAT 5e 1 U Equipped

User & Safety Instructions

User & Safety Instructions 973040 Digitus DN-91524S 24 ports Network patch panel 483 mm (19") CAT 5e 1 U Equipped

Information

Information 973040 Digitus DN-91524S 24 ports Network patch panel 483 mm (19") CAT 5e 1 U Equipped

Description

The shielded CAT5e Patch Panel by DIGITUS® is available as a 16- or 24-port version. It is compliant with the standards ISO/IEC 11801 and EN 50173. The housing is made of 1.5 mm galvanised cold-rolled steel and thus perfect for the 19" cabinet installation.

This text is machine translated.

Features

  • Category 5, according to ISO/EEC 11801, EIA/TIA-586 B/TSB 40
  • Shielding and housing made of steel
  • LSA-connection technology, colour-coded according to EIA/TIA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.92€ 45.92*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)