
Highlights & Details
Digitus CAT 6a patch field RAL 7035 1 HE
- CAT 6a class EA for up to 500 MHz
- Suitable for 48.3 cm (19") rack mount
Technical specifications
- Product type
Network patch panel
- Rack size
483 mm (19")
CAT 6A
- Rack unit
1 U
- Transfer rate
10 GBit/s
- Port
24 ports
- Patch panel design
Equipped
- Connection method
LSA+
- Width
150 mm
- Height
50 mm
- Factory colour
Grey-white (RAL 7035)
- Length
250 cm
- Weight
1.81
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 973757 Digitus DN-91624S-EA 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Grey-white (RAL 7035) Equipped
User & Safety Instructions
User & Safety Instructions 973757 Digitus DN-91624S-EA 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Grey-white (RAL 7035) Equipped
Description
Features
- 360° shield contacting
- Central grounding connection
Scope of delivery
- Patch field
- Mounting set
- Earth cable
- Cable ties
- Quick instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 101.88€ 85.88*
What kind of Patch Panels & Patch Fields are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/renkforce-rj45-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


































