• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96802S-2 FO splitter Grey (RAL 7035) 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter plate for DN-96800S-2, gray (RAL 7035) 4x SC-DX, LC-QD

  • For 4x SC Duplex, LC Quad couplings
  • Easy mounting on threaded screw in Unibox
  • Robust cold-rolled sheet steel

Technical specifications

  • Coloring by powder coating in gray (RAL 7035)
  • Product dimensions (H x W x D): 40 x 145 x 50 mm
  • Weight: 0.093 kg (net); 0.095 kg (gross)
Product type

FO splitter

Patch panel design

Unequipped

Material

Steel plate

Factory colour

Grey (RAL 7035)

Width

465 mm

Height

155 mm

Depth

155 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2373101 Digitus DN-96802S-2 FO splitter Grey (RAL 7035) 1 pc(s)

Description

The adapter plate for the glass fiber Unibox is used to accommodate couplings which enable the redistribution and redistribution of glass fibers. It is simply attached to the threaded screw of the Unibox and screwed with the locknut.

This text is machine translated.

Features

  • Coloring by powder coating in gray (RAL 7035)
  • Product dimensions (H x W x D): 40 x 145 x 50 mm
  • Weight: 0.093 kg (net); 0.095 kg (gross)

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.