• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-97648 19 inch 1 U Rail set Suitable for (cabinet depths): 1000 mm Grey-white (RAL 7035)

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 34.99
-14 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelf for 483 mm (19") cabinets with 1000 mm depth, 1U

  • For permanent installation at the four 483 mm (19") profile rails
  • Sturdy, perforated hole plate
  • Including mounting material
  • Design: Shelf
  • Suitable For casing depth: 1000 mm
  • Einst.700 up to 900 mm deep

Technical specifications

Product type

Server rack cabinet shelf

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

1000 mm

Rail set length (min.)

700 mm

Rail set length (max.)

1180 mm

Load capacity (max.)

50 kg

Dim

(W x H x D) 482 x 44 x 700 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Width

482 mm

Height

44 mm

Depth

700 mm

Weight

4.18 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418831 Digitus DN-97648 19 inch 1 U Rail set Suitable for (cabinet depths): 1000 mm Grey-white (RAL 7035)

Description

The shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel, with a load capacity of up to 50 kg, they are the optimal surface for your network components. Furthermore, the shelves are compatible with any popular 483 mm (19") mounting profile rails. The respective mounting rails are variable in depth. Available in standard color grey (RAL 7035) and black (RAL 9005).

· For fixing at the four 483 mm (19") mounting profile rails
· Compatible with any popular 483 mm (19") mounting profile rails
· Sturdy, perforated sheet steel
· Variable fastening rail: 700 mm to 1180 mm in depth
· Front fastening rails are already mounted
· Delivery with complete set of needed fixing material
· Packaging dimensions (HxWxD): 55 x 500 x 725 mm
· Weights: 4.33 kg (net); 4.8 (gross)

Features

  • Width 482 mm
  • Height: 44 mm
  • Depth: 700 mm
  • Material: other
  • Colour: Black

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)