1/9
Rail mounted PSU (DIN)
90 V AC
127 V DC
24 V DC
264 V AC
370 V DC
1.5 A
1.5 A
36 W
Adjustable
24 V DC
1 x
Clamp
120 g
29 V
21.6 V
+70 °C
DN-PWR-SST-3624
1 pc(s)
900.000 h
Adjustable voltage output
35 mm
IP20
70 °C
-20 °C
DN-PWR-SST-3624 | Slim 24V
89 %
yes
User & Safety Instructions 3791052 Digitus DN-PWR-SST-3624 Rail mounted PSU (DIN) 24 V DC 1.5 A 36 W No. of outputs:1 x Content 1 pc(s)