• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-33172 2+1 ports M.2 controller PCIe x4 Compatible with: 2230, 2242, 2260, 2280, 22110 incl. slot panel

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIGITUS M.2 NGFF / NMVe SSD PCI Express 3.0 (x4) Add-on card

  • NGFF/NVMe SSD M.2 adapter card for PCIe slots: x4/x8/x16
  • Supports NVMe Key B/M M.2 SSD including 2230, 2242, 2260, 2280 & 22110
  • Supports M-Key M.2 SSD, B-Key and B+M Key M.2 SSD

Technical specifications

  • Data transfer rate: Up to 6Gbps (32GT/S)
  • Hard disk sizes 110, 80, 60, 42 & 30 mm
  • Bus type: PCIe 3.0 (compliant with PCI Express specification rev. 3)
  • SATA 3.0 (compliant with rev SATA specification. 3)
  • Supported operating systems: Windows10/8/8.1/Server 2012 R2/Linux 32/64Bit
  • Dimensions 14 x 6.8 x 2 cm (W x D x H)
  • Weighs 46.3 g.
Product type

M.2 controller

Slot

PCIe x4

Compatible with

2230

2242

2260

2280

22110

Internal SATA

1

Specs

incl. slot panel

Port

2+1 ports

Weight

0.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2298588 Digitus DS-33172 2+1 ports M.2 controller PCIe x4 Compatible with: 2230, 2242, 2260, 2280, 22110 incl. slot panel

User & Safety Instructions

User & Safety Instructions 2298588 Digitus DS-33172 2+1 ports M.2 controller PCIe x4 Compatible with: 2230, 2242, 2260, 2280, 22110 incl. slot panel

Description

This PCIe x4 adapter card is suitable for M.2 / NGFF storage media (NVMe) with B, M, B+M Key and the dimensions 2230, 2242, 2260.2280 & 22110. Together with the x4 interface and the PCIe 3.0 standard, data transfers of up to 6 Gbps (32GT/s) are possible. The storage media can be connected optionally via the integrated SATA interface with M.2 SATA SSDs or via the PCIe interface with NVMe PCIe SSDs. Insert the turbo - with Digitus multifunctional M.2 PCIe 3.0 Add-On card

This text is machine translated.

Features

  • Adapter card for PCIe slots x4/ x8/ x16
  • supports PCIe 3.0 (x4)
  • supports NVMe Key B/M M.2 SSD including 2230, 2242, 2260, 2280 & 22110
  • supports M-Key M.2 SSD, B-Key and B+M Key M.2 SSD
  • backward compatible with PCIe 2.0 and 1.0
  • Mainboards powered via the PCIe interface (3.3 V)

Scope of delivery

  • 1 x M.2 NGFF / NMVe SSD PCI Express 3.0 (x4) Add-On card
  • 1 x low-profile slot bracket
  • 1 x SATA cable
  • 2 x fixing screws
  • 1 x screwdriver
  • 1 x quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.