• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-55506 HDMI / RJ45 Adapter [1x HDMI socket - 2x HDMI socket] Black 4K UHD

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Digitus DS-55506 HDMI / RJ45 Adapter [1x HDMI socket - 2x HDMI socket] Black 4K UHD

  • HDMI 2.0
  • 18 Gbps video bandwidth
  • Supports 4K2K/60 Hz, 4:4:4

Technical specifications

  • HDMI 2.0
  • 18 Gbps video bandwidth
  • Supports 4K2K/60 Hz, 4:4:4
  • HDCP 2.2 / 1.4
  • Supports Cat5e, CAT 6, CAT 6A, CAT 7 network cable
  • Maximum transmission distance 70 m at a resolution of 4K/30Hz
  • Maximum transmission distance 60 m at a resolution of 4K/60Hz
  • PoC (Power over Cable) - only one unit requires an external power supply
  • Automatic EDID recognition
  • HDR support
  • Connections in the transmitter unit:
  • 1x HDMI input (4K/60Hz) - signal source connector
  • 1x HDMI Loop-Out / output - connection of local monitor (source device)
  • 1x RJ45 output - connection CAT transfer cable
  • 1x micro USB input - service/FW update
  • 1x IR output - connection of IR transmitter
  • 1x power supply input (DC 12V/1A) - connection of external power supply
  • Connections receiver unit:
  • 1x HDMI output (4K/60Hz) - output device connection
  • 1x RJ45 input - connection CAT transfer cable
  • 1x micro USB input - service/FW update
  • 1x IR input - IR receiver connection
  • 1x power supply input (DC 12V/1A) - connection of external power supply
  • Suitable for wall mounting
  • ESD Protection
  • Operating temperature 0 -40°
  • Power consumption: Approx. 3.84 W
  • Housing: metal
  • Dimensions (1 unit): L 8.8 x W 6.1 x H 1.8 cm
  • Weight (1 unit): 160 g
  • Colour, black
  • KVM: No.
  • Power over Ethernet (PoE): No.
Product type

TV/monitor Adapter

Connection type

HDMI

RJ45

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

2 x

Type B

HDMI socket

Factory colour

Black

Video resolution

1920 x 1080 Pixel

2040 x 1080 Pixel

2560 x 1440 Pixel

3840 x 2160 Pixel

Cable features

4K UHD

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

HDMI version

HDMI 2.0

Cable version

HDMI Premium High Speed

Cable specs

HDMI 2.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860265 Digitus DS-55506 HDMI / RJ45 Adapter [1x HDMI socket - 2x HDMI socket] Black 4K UHD

Description

The Digitus HDMI extender set enables HDMI signal transmission over a distance of up to 70 m (4K/30Hz). The extender set supports UHD resolution (4K2K/60 Hz, 4:4:4, 18 Gbps) via a CAT 6/7/8 cable (60m distance). Thanks to PoC, only one unit with an external power supply unit needs to be supplied with power. HDR, HDCP support and automatic EDID recognition are also part of the service spectrum. A local monitor can be connected via the HDMI loop out and the transmitter, in order to monitor the output at the receiver.

This text is machine translated.

Features

  • HDCP 2.2 / 1.4
  • Maximum transfer distance 70 m.
  • PoC (Power over Cable) - only one unit requires an external power supply
  • Automatic EDID recognition
  • HDR support
  • HDMI loop-out / output – connection of a local monitor at the source device
  • Supports Cat5e, CAT 6, CAT 6A, CAT 7, CAT 8 network cable

Scope of delivery

  • 1x transmitter unit
  • 1x receiver unit
  • 1x IR transmitter cable (1.5 m)
  • 1x IR receiver cable (1.5 m)
  • 1x power supply (DC 12V/1A, 1.15 m)
  • 4x mounting plate
  • 1x user manual

More interesting products

(*All information is plus legal VAT)