• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-55512 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black 4K UHD

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

238 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DS-55512 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black 4K UHD

  • Extends maximum HDMI cable length to up to 70 m (full HD, 1080p/60Hz) or 40 m (UHD, 4K/30Hz) using a simple network cable
  • KVM functionality (USB 1.1) for connecting mouse & keyboard
  • PoC (Power over Cable) - only one unit requires an external power supply

Technical specifications

  • Supports CAT 5e, 6, 6A, 7, 8 network cables
  • Video bandwidth 10.2 Gbps
  • Supports HDBaseT™ 1.0
  • HDCP 2.2, 1.4
  • IR transmission (bidirectional)
  • Compact design for simple and flexible installation
  • Robust metal casing
  • Connections in the transmitter unit:
  • 1x HDMI input (4K/30Hz) - signal source connector
  • 1 x RJ45 output (HDBaseT) - connection CAT transfer cable
  • 1x USB-B input - connection Host PC for using the KVM-functionality
  • 1x IR input for receiving remote control signals
  • 1x IR output for controlling the source device
  • 1x power supply input (DC 12V/1A), screw connector - connection for external power supply
  • Connections receiver unit:
  • 1x HDMI output (4K/30Hz) - output device connection
  • 1 x RJ45 input (HDBaseT™) - connection CAT transfer cable
  • 2x USB-A (1.1) input - mouse & keyboard connection
  • 1x IR input for receiving remote control signals
  • 1x IR output for controlling the output display
  • 1x power supply input (DC 12V/1A), screw connector - connection for external power supply
  • ESD Protection
  • Suitable for wall mounting
  • Operating temperature 0 -40°
  • Power consumption: Approx. 6.6 W
  • Housing: metal
  • Dimensions (1 unit): L 6.5 x W 14 x H 1.8 cm
  • Weight: transmitter 224 g, receiver 227 g.
  • Colour, black
  • KVM: No.
  • Power over Ethernet (PoE): No.
Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Video resolution

1920 x 1080 Pixel

2040 x 1080 Pixel

2560 x 1440 Pixel

3840 x 2160 Pixel

Cable features

4K UHD

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

HDMI version

HDMI 2.0

Cable version

HDMI Premium High Speed

Cable specs

HDMI 2.0

Height

200 mm

Length

400 cm

Width

300 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860271 Digitus DS-55512 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black 4K UHD

Description

The HDBaseT™ HDMI KVM Extender allows long-distance signal transmission via a simple copper data line. The maximum transmission distance is 70 m (full HD). 4K signals can be extended to up to 40 meters. Thanks to PoC, only one unit with an external power supply unit needs to be supplied with power. Bi-directional IR-transmission as well as KVM functionality (USB 1.1) for connecting mouse & keyboard is also included in the range of services.

This text is machine translated.

Features

  • Supports CAT 5e, 6, 6A, 7, 8 network cables
  • Video bandwidth 10.2 Gbps
  • Supports HDBaseT™ 1.0
  • HDCP 2.2, 1.4
  • IR transmission (bidirectional)
  • Compact design for simple and flexible installation
  • Robust metal casing

Scope of delivery

  • 1x transmitter unit
  • 1x receiver unit
  • 1x IR transmitter cable (1.5 m)
  • 1x IR receiver cable (1.5 m)
  • 1x power supply (DC 12V/1A, 1.45 m)
  • 1x USB B-A cable (1.5 m)
  • 4x mounting plate
  • 1x user manual

More interesting products

(*All information is plus legal VAT)