• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Fasteners Insert

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Face plate for Keystone Modules

  • Connection box with inclined outlet for recording of 2 Keystone Modules
  • Insert direction of the module inclined 45° vertically
  • Central plate with a viewing window for labelling insert (including labelling insert included in the scope of delivery)
  • German Layout

Technical specifications

Product type

Fasteners

Type

Insert

Factory colour

White

Width

80 mm

Height

80 mm

Number

double

Weight

0.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1456129 Digitus Fasteners Insert

User & Safety Instructions

User & Safety Instructions 1456129 Digitus Fasteners Insert

Information

Information 1456129 Digitus Fasteners Insert

Description

The DIGITUS® Face plate is suitable for the connection of the DIGITUS® Keystone Module "DN-93617". Included dust protection shutters provide a perfect protection. The connection way of the module is 45° vertical. The face okate is fully design compatible to common swith programmes (GIRA, JUNG, etc.).

· Layout keystone entry: 45° outlet
· Area of application: Cavity socket, trunking, surface mount box
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C
· General properties:
· Suitable for installation in trunking, flush and surface mount
· Central ground connection
· Integrated dust cover
· Plastic label field
· Design compatible to current switch ranges of switch manufacturers
· Technical properties:
· Wall outlet material: Die-cast metal
· Central plate material: ABS UL 94V-0
· Frame material: ABS UL 94V-0
· Surface mount box material: ABS UL 94V-0
· Physical properties:
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)

Features

  • Framework with 80 x 80 mm of cover + 50 x 50 mm of central plate
  • Central plate with integrated dust-protection flaps
  • Color (frame & central plate): similar to pure white
  • Compatible with the DIGITUS ® CAT 6A Keystone module "DN -93617"
  • Design is compatible with all the common switching programmes

Hints

Compatible with the DIGITUS ® CAT 6A Keystone module "DN -93617"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.