• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus RJ45 Networks Adapter CAT 5, CAT 5e, CAT 6, CAT 6A [1x RJ45 plug - 1x RJ45 plug] Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus RJ45 plug for field assembly, T568A, up to 10Gigabit Ethernet, 90ø thread, 1 VPE=10 pcs.

  • The Cat-6A plug for field assembly achieves transfer rates of up to 10 Gigabit per second and is for PoE applications up to 4PPoE / PoE++ suitable (IEEE802.3bt)
  • The tool-free mounting connection for solid and stranded conductors with AWG 27/7 to 22/1 (color-coded according to EIA/TIA 568 A) can be used, for example Assemble Ethernet patch cable for field application
  • Field-attachable RJ45 plugs are suitable for temporary installation on laying cables for repair and maintenance or as long-lasting connection of two installation cables
  • The quick installation in just 60 seconds without special tools, as well as the enormous flexibility, make the field plug the perfect choice in all applications
  • The strain relief and cable fixing with the screw cap as well as the metal housing made of Die-cast zinc provides for a 360°-shielding of the Cat-6A plug

Technical specifications

  • Wire diameter 0.85 - 1.6 mm
  • Cable outer diameter 5.0-9.0 mm
  • Strain relief: Via cable tie
  • Standards: IEC 60603-7-51, IEEE 802.3, IEEE 802.3an, ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C, PoE/PoE+/4PPoE (IEEE 802.3af; 3at; 3bt)
  • Performance characteristics: cat 6A, 10GBase-T.
Product type

Networks Adapter

CAT 5

CAT 5e

CAT 6

CAT 6A

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Factory colour

Black

Cable use

Networks

Version

Adapter

Connections

RJ45 connector

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2335563 Digitus RJ45 Networks Adapter CAT 5, CAT 5e, CAT 6, CAT 6A [1x RJ45 plug - 1x RJ45 plug] Black

Description

The A-MFP6A 8-8 TG is a modern and high-quality RJ45 plug, which is characterized not only by its very simple applicability, but also stands by the field assembler for every use´s reliably and time-saving stands at hand. The quick installation in just 60 seconds without special tools, as well as the enormous flexibility, makes it the perfect choice in all applications. It is suitable for all networks, from voice to 10 Gigabit Ethernet. Satisfied customers through fast and cost-saving installation, repair and maintenance are the logical consequence of this innovative RJ45 connector. Why complicated, if it´s easy? See for yourself.

This text is machine translated.

Features

  • Application areas: For expansion and repair of networks; for cabling in office buildings, data centers, industrial plants and domestic plants
  • Pre-assembled protective cap
  • Robust die-cast zinc housing
  • Can be assembled in 60 seconds without special tools
  • Optimized for field use, even in difficult conditions
  • Safe transmission even in case of external interference
  • 4-chamber wire manager
  • Conductor cross-sections AWG 27/7-22/7, AWG 24/1-22/1

Scope of delivery

  • RJ45 plug for field assembly, T568A, up to 10Gigabit Ethernet, 90ø thread, 1 VPE=10 pcs.

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.