• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus RJ45 Patch cable CAT 6 U/UTP 0.5 m Grey 10 pc(s)

1/6
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
0.5 m
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus CAT 6 U-UTP slim patch cable, 0.5 m, gray, 10 pieces

  • The advantage: A slim cable diameter of 2.7 mm with high flexibility for easy installation in confined spaces
  • Features: Transfer speed up to 1 Gbit/s and frequency 250 MHz
  • Ideal for office, home, patch and high density environments
  • PoE-enabled: Supports PoE and PoE+ applications with pure copper wires

Technical specifications

  • Outer sheath: LSZH (Low Smoke Zero Halogen)
  • Total diameter 2.7 mm ± 0.15 mm
  • AWG 32/7 plain copper, 0.08 ± 0.005 mm
  • Insulation: HD-PE (high density polyethylene)
  • Bend radius 15x outer diameter
  • Plug RJ45-Plug
  • Colour code: Orange x white, green x white, blue x white, brown x white
  • EIA/TIA 568B WIRING STANDARD
  • Pin assignment 1:1
  • Contact resistance: Maximum 376.96 Ω/km at 20 °C.
  • Resistance imbalance: Maximum 3%
  • Operating temperature: -20°C to +60°C
  • Flame retardant IEC 60332-1
  • Smoke generation IEC 61034
  • TYPICAL APPLICATIONS: IEEE 802.3: 10BASE-T; 100BASE-T; 1000BASE-T
  • STANDARDS: ISO/IEC 11801-1; EN-50173; ANSI/TIA 568-C; EN 60603-7-4
  • Dielectric strength: 500 V AC for 1 minute without punch (TIA/EIA-364-21)
  • Lifetime 750 mating cycles
  • Packaging: Digitus hang tag
  • 10 pieces
Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.5 m

Factory colour

Grey

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

1000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3773203 Digitus RJ45 Patch cable CAT 6 U/UTP 0.5 m Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3773203 Digitus RJ45 Patch cable CAT 6 U/UTP 0.5 m Grey 10 pc(s)

Description

Digitus® CAT 6 U-UTP slim patch cables with a transmission frequency of up to 250 MHz are equipped with a reduced external diameter of only 2.7 mm and a flexible sheath, allowing WAS space-saving and versatile use in any network. The cables feature stranded AWG 32/7 copper conductors and an unshielded twisted-pair structure (U-UTP), which ensures flexibility and durability. They are manufactured according to the standards ISO/IEC 11801 and DIN EN 50173 CAT 6 and thus ensure the reliable compliance with international specifications. Each cable is equipped with a molded bend relief sleeve with strain relief and a locking lever protection, which prevents cable damage and locking breaks. These slim patch cables come in a Digitus® hangtag package and are the ideal solution for structured cabling in offices, homes or high-density environments.


This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)