• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 1.80 m Beige

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zero-Modem Connection Cable

  • Enables a save and stable connection
  • No inadvertent removing of connector possible

Technical specifications

Product type

Series Cable

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB socket 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Cable length

1.80 m

Factory colour

Beige

Shielding

Shielding film

Connector version

straight

Cable features

screwable

28

Cable use

Series

Version

Cable

Copper

Cable design

Round

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678303 Digitus Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 1.80 m Beige

Description

With this cable the pins are exchanged for sending and reception. Thus a direct data exchange is possible between 2 PCs or also PC and SAT-Receiver. This enables to bring the SAT-Receiver by updates on the newest state.

· The additional screw combination in at the entrance as well as at the exit provides by the professional application for maximum security. Simply turn the screw cap in the intended socket - ready. The inattentive remove of the D-Sub plug is not possible any more.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)