Supports communication between mobile devices, computers and compatible Bluetooth accessories of all kindsSupports high-quality audio transmission (music streaming)Supports Bluetooth dual mode and LAN function (PAN) incl. information exchange (OPP)
Technical specifications
Bluetooth version: 5.0 compliantTransmission rate 3.0 MbpsRange: 10 - 20 m depending on the environmentChipset: BR8051A01Frequency range 2.4 GHz (2400-2484 MHz)Power supply: 5 VDC via USB interfaceSupports Low power consumption (BLE)Supports dual modeSupports more than 3 Bluetooth devicesSupports Bluetooth service sharingSupports High Quality Audio (A2DP, HFP)Supports Bluetooth LAN (PAN)Supports Bluetooth Image Transfer Function (BIP)Supports Serial Port Function (SPP)Supports Bluetooth Printing Service (HCRP)Supports Bluetooth File Transfer Service (FTP)Supports Bluetooth Information Exchange Service (OPP)Supports Bluetooth Dial Up Service (DUN)Supports Real-Time Positioning System (RTLS)Supported protocols: Gap, HFP, HSP, PBAP, A2DP, AVRCP, FTP, OPP, MAP, HID, DUN, PAN, GATT, IAP2, ANCS, SPP, BT5.0 and backward compatibleSupported operating systems: Win 10, 8, 7, XP & LinuxOperating temperature: 0 °C ~ 70°COperating humidity: 40% - 60%Dimensions W 1.45 x D 0.5 x H 2.3 cmWeight: 1.08 gManufacturer's note: Some laptops have their own Bluetooth function. To use the Bluetooth USB adapter, the existing Bluetooth interface must be deactivated.
Product type
USB 2.0 Adapter
Connection type
USB 2.0
No. of A connectors
1 x
Type A
USB 2.0 connector A
Type B
USB
Factory colour
Black
Connector version
straight
Cable use
USB 2.0
Version
Adapter
Range of use
USB adapters
Video transmission possible
Yes
Weight
0.022
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2528878 Digitus USB 2.0 Adapter DN-30211
Description
With the Digitus DIGITUS® Bluetooth USB adapter you can use the fast Bluetooth 5.0 standard with high transfer rates of up to 3 Mbps. So you can transfer files, pictures or music quickly and in high quality. The adapter can be used for mobile devices, for the connection between computers, for the connection of Bluetooth accessories of all kinds and is supported by the most common game consoles. This includes controllers, headphones, speakers, keyboards, mice, Printers, tablets or smartphones. It is also possible to use dual mode, LAN function, printer control, as well as the serial port function (SPP). The range of the Bluetooth dongle is between 10 and 20 meters, depending on the local conditions. The BLE function ensures that the power consumption is always adjusted only to the currently required power.
This text is machine translated.
Features
Supports more than 3 Bluetooth devices simultaneouslySupports serial port function (SPP) + printer support via HCRPSend images (BIP), files (FTP), and use of Dial-Up Services (DUN)Low power consumption, adapted to the current performance thanks to BLE (Bluetooth Low Energy)Backward compatible with earlier Bluetooth versionsPlug and Play - Plug in and start directly!
Scope of delivery
1 x Bluetooth 5.0 Nano USB Adapter1x user manual
Description
With the Digitus DIGITUS® Bluetooth USB adapter you can use the fast Bluetooth 5.0 standard with high transfer rates of up to 3 Mbps. So you can transfer files, pictures or music quickly and in high quality. The adapter can be used for mobile devices, for the connection between computers, for the connection of Bluetooth accessories of all kinds and is supported by the most common game consoles. This includes controllers, headphones, speakers, keyboards, mice, Printers, tablets or smartphones. It is also possible to use dual mode, LAN function, printer control, as well as the serial port function (SPP). The range of the Bluetooth dongle is between 10 and 20 meters, depending on the local conditions. The BLE function ensures that the power consumption is always adjusted only to the currently required power.
This text is machine translated.
Features
Supports more than 3 Bluetooth devices simultaneouslySupports serial port function (SPP) + printer support via HCRPSend images (BIP), files (FTP), and use of Dial-Up Services (DUN)Low power consumption, adapted to the current performance thanks to BLE (Bluetooth Low Energy)Backward compatible with earlier Bluetooth versionsPlug and Play - Plug in and start directly!