• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB 2.0, Series Adapter [1x USB 2.0 connector A - 1x RS485 plug] DA-70157 0.80 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

925 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB to serial adapter

  • Connects serial devices via USB port to a PC
  • Enables the transfer of data between a PC and serial devices (machine controls, modems, sensors, and so on)
  • Supports the RS-485 interface
  • Includes USB extension cable
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB 2.0

Connection type

USB

Series

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

RS485 plug

Cable length

0.80 m

Factory colour

White

Connector version

straight

Cable use

USB 2.0

Series

Version

Adapter

Range of use

USB adapters

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1020913 Digitus USB 2.0, Series Adapter [1x USB 2.0 connector A - 1x RS485 plug] DA-70157 0.80 m

User & Safety Instructions

User & Safety Instructions 1020913 Digitus USB 2.0, Series Adapter [1x USB 2.0 connector A - 1x RS485 plug] DA-70157 0.80 m

Description

· Easy connection of serial devices through an USB port
· Compliant with USB 2.0 specifications
· Supports RS485 serial interface
· Can be used for weather stations, set-top-boxes, motor controls, gaming consoles and much more serial devices
· Incl. USB extension cable, ca. 80cm
· Supports Windows 10, 8.1, 8, 7, Vista, XP, Mac OS X and Linux
· Data transfer rates of up to 3Mbps
· Chipset: FTDI / FT232RL

Features

  • Easily connect serial devices via a USB port
  • Conforms to USB 2.0 specifications
  • Supports the RS485 serial interface
  • Can be used, for example, for weather stations, machine control systems, set-top boxes, games consoles and many other serial devices
  • With 6 bits. USB extension cable, approx. 80 cm
  • Supports Windows 10, 8.1, 8, 7, Vista, XP, Mac OS X and Linux
  • Data transfer rates of over 1Mbps
  • Chipset: FTDI / FT232RL.

Scope of delivery

  • USB / serial adapter
  • USB extension cable
  • Product support CD-ROM

More interesting products

(*All information is plus legal VAT)