• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB4®, USB-C® Adapter [1x USB-C® plug - 1x USB-C® socket] RF-3778586 8K UHD, 90 degree down

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB4® 40Gbps 5A USB-C® male 90° angle (up right) to C Female adapter with aluminium housing, gold plating

  • Flexible design
  • Plug & play
  • USB-C® male 90° angle (up right)
  • Supports data and video transmission
  • Supports 8k@60hz resolution
  • 40Gbps data transfer speeds
  • Supports 240W EPR 48V 5A power

Technical specifications

Product type

USB4®

Connection type

USB4™

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB-C® socket

Factory colour

Grey

Shielding

none

Connector version

angled on one side

Cable features

8K UHD

90 degree down

Cable use

USB4®

USB-C®

Version

Adapter

Range of use

USB adapters

Mobile phones

Max. power

240 W @ 48V / 5A

Transfer rate (max.)

40 GBit/s

Video transmission possible

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889293 Renkforce USB4®, USB-C® Adapter [1x USB-C® plug - 1x USB-C® socket] RF-3778586 8K UHD, 90 degree down

Description

Renkforce USB4® USB-C® Angle Plug 90° (to the right) to C Clutch, Aluminium housing, Gold plated contacts, 40 Gbps, 5 A.

This text is machine translated.

Features

  • Flexible design
  • Supports fast charging

Scope of delivery

  • Adapter

More interesting products

(*All information is plus legal VAT)