• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 1x Audio, stereo (3.5 mm jack), USB-C® socket (Power Deliv

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

533 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® Adapter USB-C® 60W + 3,5mm jack

  • Charging port supports power delivery up to 60W.
  • Connector input: USB-C® Male.
  • Connector outputs: 3.5mm Female and USB-C® Female.

Technical specifications

Product type

USB-C®

Connection type

USB-C®

Jack

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Audio, stereo (3.5 mm jack)

USB-C® socket (Power Delivery)

Cable length

7.50 cm

Factory colour

Black-grey

Shielding

none

Connector version

straight

Cable features

Flexible

Cable use

USB-C®

Audio/phono

Version

Adapter cable

Range of use

USB adapters

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438804 Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 1x Audio, stereo (3.5 mm jack), USB-C® socket (Power Deliv

Description

Features

  • Splits a single USB-C® port into two separate ports (one for audio and one for charging).
  • 3.5mm audio port: Includes a 3.5mm jack for connecting earphones to listen to music.
  • USB-C® charging port: USB-C® female port for charging.

Scope of delivery

  • Unit

More interesting products

(*All information is plus legal VAT)