• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A]

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1020 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 adapter A plug to a socket 90° angled at the top

  • 90° angled plug for space-saving connection
  • Improved by increased position reception, for example, WLAN-Sticks
  • Ideal for USB-Sticks for easy connection
  • Avoids efficiently cable breaks

Technical specifications

  • Angled to the top
Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

USB 2.0 port A

Factory colour

Black

Connector version

angled on one side

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Documents & Downloads

Datasheet

Datasheet 1377147 Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A]

User & Safety Instructions

User & Safety Instructions 1377147 Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A]

Description

With this adapter you can connect USB 2.0 devices with the computer. The plug is particularly advantageous in confined spaces. For example, you can quickly connect and remove USB sticks. Furthermore, you can remove the inserted device with one hand and do not have to hold on to the main unit with the other hand. Angled for every cornerThe angled plug enables the connection of USB devices even in case of space problems

This text is machine translated.

More interesting products

(*All information is plus legal VAT)