• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB 3.2 1st Gen (USB 3.0), VGA, Laptop, TV/monitor, VHS Adapter cable [1x USB 3.2 1st Gen connector A (USB 3.0)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus USB 3.0 VGA Video Adapter, full-HD resolution up to 1080p, Dual Display, black

  • Full HD video resolution up to 1080p
  • USB bus-powered, no power supply needed
  • You can extend your desktop (dual-display) - additionally you can connect a monitor, TV or projector via the USB interface on

Technical specifications

  • Supported: Windows 10, 8, 7
Product type

USB 3.2 1st Gen (USB 3.0)

Connection type

USB 3.2 Gen 1 (USB 3.0)

VGA

No. of A connectors

1 x

Type A

USB 3.2 1st Gen connector A (USB 3.0)

No. of B connections

1 x

Type B

VGA socket

Cable length

15.00 cm

Factory colour

Black

Connector version

straight

Cable use

USB 3.2 1st Gen (USB 3.0)

VGA

Laptop

TV/monitor

VHS

Version

Adapter cable

Range of use

USB adapters

Home cinema/HD beamer

Monitors/TV adapters

Laptop

Office projector

PC

Pico projector

Copper

Cable design

Round

Video transmission possible

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604403 Digitus USB 3.2 1st Gen (USB 3.0), VGA, Laptop, TV/monitor, VHS Adapter cable [1x USB 3.2 1st Gen connector A (USB 3.0)

Description

The Digitus USB 3.0 to VGA adapter extends your working space with an additional monitor, TV or projector via the USB interface. You can use up to 2 graphics adapter at the same time the PC and a monitor add or remove without a restart of the system. This adapter also supports a resolution up to 1920 x 1080, video streaming up to 1080p and several playback modes such as main/Extended Display and mirroring. The USB 3.0 to VGA Adapter impresses with its elegant black casing and without additional installation of graphics cards. As soon as the driver is installed, the monitor connected via USB is activated immediately. The power supply takes place via USB, because of this, no additional external power supply is required.

This text is machine translated.

Features

  • Corresponds to the USB 3.0 specifications
  • Supports multiple playback modes: Main/Extended Display, mirroring
  • User-friendly applications: Screen Rotation, multi-screen management, Screen Detection (EDID)
  • Up to 2 graphics adapter can be used simultaneously for PC
  • Add or remove the monitor without restarting the system
  • Supports Windows 10, 8, 7

Scope of delivery

  • USB 3.0 to VGA adapter
  • QIG (Quick Installation Guide)

More interesting products

(*All information is plus legal VAT)