• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 1.00 m Black Round, Duplex use connector, double shielding DB

1/3
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB type-C connection cable, type-C to C, plug/plug, 1 m long, high speed, black

  • Enables a reliable and fast connection of external USB devices to the PC.
  • High USB data transfer rate of up to 480 Mbps
  • 3 A power supply
  • Type C-Plug can be used on both sides
  • Track 1: USB C, plug-in
  • Connection 2: USB C, plug-in

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Cable length

1.00 m

Cable features

Round

Duplex use connector

double shielding

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB

Type A

USB 2.0 connector C

Type B

USB 2.0 connector C

No. of A connectors

1 x

No. of B connections

1 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1556358 Digitus USB cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 1.00 m Black Round, Duplex use connector, double shielding DB

Description

For the connection of external USB devices (with C socket, e. G. PC, tablet or Smartphone) to the USB host (e. G. PC, Notebook). Data transfer rate up to 480 Mbps (high speed).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.