• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB cable USB 3.2 2nd Gen, USB 3.2 2nd Gen, USB 3.2 1st Gen, USB 3.2 1st Gen, USB 3.1 2nd Gen, USB 3.1 1st Gen,

1/6
Product type
USB cable
Cable specs
USB 3.2 2nd Gen
USB 3.2 2nd Gen
USB 3.2 1st Gen
USB 3.2 1st Gen
USB 3.1 2nd Gen
USB 3.1 1st Gen
USB 3.0
Version
Cable extension
Connection type
USB-C® to USB-A
Connections
USB-C®
USB-C® plug
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.80)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Digitus Active USB 3.2 Gen2 10G Extension Cable, USB-C - USB-A, 5m

  • Bridging loss-free distances up to 5 m thanks to active signal amplifier
  • Data transfer rates up to 10 Gbit/s, Ideal for large files and high-resolution media
  • Plug & Play – plug in and start
  • Universal compatibility - USB-C Male to USB-A Female, compatible with all USB-C devices
  • Flexibility due to 5 m length - for optimal device connections

Technical specifications

  • Cable length: 5 m
  • Extends the maximum permitted USB cable length by 5 m
  • Connection 1 USB-C plug
  • Connection 2 USB-A socket
  • Data transfer rates: Up to 10 Gbit/s (USB 3.2 2nd Gen, Super Speed+)
  • Supports USB low speed (1.5 Mbit/s), full speed (12 Mbit/s), high speed (480 Mbit/s), super speed (5 Gbit/s) and super speed+ (10 Gbit/s)
  • MCDP6200C1 chipset
  • AWG 28/28/24
  • Supports Windows 10/8/7/Vista/XP/2003/2000, MacOS X, Linux
  • Colour, black
Product type

USB cable

Cable specs

USB 3.2 2nd Gen

USB 3.2 2nd Gen

USB 3.2 1st Gen

USB 3.2 1st Gen

USB 3.1 2nd Gen

USB 3.1 1st Gen

USB 3.0

Version

Cable extension

Connection type

USB-C® to USB-A

Connections

USB-C®

USB-C® plug

USB-A socket

Factory colour

Black

Cable length

5.00 m

Signal flow

Bidirectional (A↔B)

Shielding

Full shielding

Cable features

Battery / signal amplifier combo

Duplex use connector

double shielding

Flexible

Shielded

incl. bend relief

incl. USB

incl. extension cable

28/28/24

Cable design

Round

Connector version

straight

push-fit

Copper

Transfer rate (max.)

10 GBit/s

Connection type

USB-C®

USB 3.2 Gen 2 (USB 3.1)

USB 3.2 Gen 1 (USB 3.0)

USB 2.0

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385564 Digitus USB cable USB 3.2 2nd Gen, USB 3.2 2nd Gen, USB 3.2 1st Gen, USB 3.2 1st Gen, USB 3.1 2nd Gen, USB 3.1 1st Gen,

Description

The active USB 3.2 2nd Gen cable extension from Digitus extends the range of your USB devices by 5 meters while still allowing fast data transfers of up to 10 Gbit/s. Ideal for your devices such as memory sticks, tablets or smartphones, even over long distances without loss of speed. This cable is Ideal suitable for conference/meeting rooms, when you want to connect your webcam or when you need to connect a USB-device at a greater distance, such as a multi-function hub with different interfaces, or devices that are difficult to reach. Simply plug and play to connect your notebook/PC with USB-C connection to the cable of your terminal. No more connection problems with longer USB cable connections!


This text is machine translated.

Features

  • Plug & Play
  • Signal amplification: Integrated active signal amplifier
  • Compatibility: Suitable for all devices with USB-A connection
  • Fulfils the USB 3.2 Gen2 specification, backward compatible with USB 2.0 / 1.1
  • Shielding: Double

Scope of delivery

  • 1 x QIG

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)