• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus VGA Cable VGA 15-pin plug, VGA 15-pin plug 3.00 m Grey AK-310100-030-E screwable VGA cable

1/6
Product type
VGA cable
Connection type
VGA
Version
Cable
Connection type
VGA to VGA
Connections
VGA 15-pin plug
VGA 15-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VGA Monitor Connection Cable

  • Reduces external interferences and allows a good signal transference.

Technical specifications

Product type

VGA cable

Connection type

VGA

Version

Cable

Connection type

VGA to VGA

Connections

VGA 15-pin plug

VGA 15-pin plug

Connector version

straight

Cable version

XGA

Video resolution

648 x 480 Pixel

Cable length

3.00 m

Factory colour

Grey

Cable features

screwable

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCS

30

Shielding

Partial shielding

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 993263 Digitus VGA Cable VGA 15-pin plug, VGA 15-pin plug 3.00 m Grey AK-310100-030-E screwable VGA cable

Description

For connection of a PC, for example, with a monitor or beamer /projector.

· Support 1280 x 1024 pixel with 60Hz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.