• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus VGA Cable VGA 15-pin plug, VGA 15-pin plug 1.80 m Grey AK-310103-018-E screwable, incl. ferrite core VGA cable

Product type
VGA cable
Connection type
VGA
Version
Cable
Connection type
VGA to VGA
Connections
VGA 15-pin plug
VGA 15-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

VGA Monitor Connection Cable

  • Offers high-quality protection against external interferences and prevents ghost images and other image faults.

Technical specifications

Product type

VGA cable

Connection type

VGA

Version

Cable

Connection type

VGA to VGA

Connections

VGA 15-pin plug

VGA 15-pin plug

Connector version

straight

Video resolution

2048 x 1152 Pixel

Cable length

1.80 m

Factory colour

Grey

Cable features

screwable

incl. ferrite core

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 678102 Digitus VGA Cable VGA 15-pin plug, VGA 15-pin plug 1.80 m Grey AK-310103-018-E screwable, incl. ferrite core VGA cable

User & Safety Instructions

User & Safety Instructions 678102 Digitus VGA Cable VGA 15-pin plug, VGA 15-pin plug 1.80 m Grey AK-310103-018-E screwable, incl. ferrite core VGA cable

Description

For connection of a PC, for example, with a monitor or beamer /projector.

· Support 1024 x 768 pixel with 60Hz

Features

  • Hood: cast
  • Cable type: 3 Coax + 7-wire
  • Shielding: double shielded
  • Material: CU wires
  • Contact surface: nickel-plated
  • Ferrite filter: 2x ferrite filter
  • Display Data Channel: DDC2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.46€ 70.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)