• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 1.80 m Black RF-5771518 PVC coating DVI

1/4
Product type
DVI cable
Connection type
DisplayPort
DVI
Version
Adapter cable
Connection type
DisplayPort to DVI 24+1-pin
Connections
DisplayPort plug
DVI-D 24+1-pin plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1980 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce display port on DVI adapter cable 1.80 m

  • DisplayPort connector to DVI-D plug
  • DisplayPort standard: DisplayPort 1.1v
  • Double shielding

Technical specifications

Product type

DVI cable

Connection type

DisplayPort

DVI

Version

Adapter cable

Connection type

DisplayPort to DVI 24+1-pin

Connections

DisplayPort plug

DVI-D 24+1-pin plug

Connector version

straight

Resolutions (max.)

Full HD 1080p @ 60 Hz

Video resolution

1920 x 1080 Pixel

Max. frequency

60 Hz

Cable length

1.80 m

Factory colour

Black

Cable features

PVC coating

Signal flow

Unidirectional (A→B)

Cable use

DisplayPort

Monitor

Cable design

Round

Copper

30

Shielding

Braid shielding

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885759 Renkforce DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 1.80 m Black RF-5771518 PVC coating DVI

Description

Offers digital full HD as well as a higher transfer rate by Dual LINK. This digital HD cable converts DisplayPort signals into DVI signals and is Ideal for connecting devices with a DisplayPort interface to an HD-enabled TV, projector or monitor with DVI interface.

This text is machine translated.

Features

  • Operating temperature -20 ~ +80 degree C in the range
  • Storage temperature -10 ~ +60 °C in the range
  • Operating humidity 10 ~ 85%
  • Storage humidity 10 ~ 85%

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)