• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m Black RF-5245266 4K UHD DisplayPort cable

1/4
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3516 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Display Port with Interlock cable

  • High-quality, DisplayPort 1.2-compatible connection cable with gold-plated contacts
  • Suitable for transmission of audio and video up to UHD 4K @ 60 Hz
  • Triple shielded
  • With interlock
  • Supports data transfer rates up to 21.6 Gbit/s.

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.2

Connector version

straight

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

4096 x 2160 Pixel

Max. frequency

60 Hz

Cable length

1.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

Monitor

PC

Cable design

Round

Copper

30

Shielding

Braid shielding

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622633 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m Black RF-5245266 4K UHD DisplayPort cable

Description

The display port connection cable offers a high transmission speed. In addition to transmitting the image signal, the cable also has an additional channel for audio transmission. Another advantage is the small and safe construction.

This text is machine translated.

Features

  • ABS-mounting with lock
  • DP1.2 version
  • Transmission of audio and video signals
  • Compatible with DPCP1.0/HDCP1.3/3D/Dolby MAT/DTS HD
  • Supports multi-streaming

Scope of delivery

  • Displayport to Displayport cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)