• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex 328830 ETR 060 N

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

DIMPLEX temperature controller ETR 060 N

  • With Remote Sensor 4 m
  • This text is machine translated.

Technical specifications

  • Switch contact (closer): (10) A
  • Switch contact (NC): 5 (1.5) A
  • Control range: 0 °C - 60 °C
  • Diameter Sensor: 8 mm
Product type

Remote sensor temperature controller

Operating voltage

230 V

IP20

Height

86 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144294 Dimplex 328830 ETR 060 N

More interesting products

(*All information is plus legal VAT)