• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex 336620 FG 3115

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sensor type: NTC
  • Resistance: 2.43 kOhm
  • Dim. (H x W x D) 94.3 x 55 x 37 mm
Product type

Temperature sensor

IP54

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144309 Dimplex 336620 FG 3115

Description

Standard NTC-2 temperature sensor (2.43 kOhm/20°C) according to DIN 44574 with weather-proof housing for surface mounting, clamp connection.

This text is machine translated.

Scope of delivery

  • FG3115 temperature sensor

More interesting products

(*All information is plus legal VAT)