• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Firefix 2061

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 159.93)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vermiculite plate,498x303x30 mm

  • Vermiculite plate 498x303x30mmNatural clay mineral, non-flammable, free of pollutants and heavy metals and fibersHeat-resistant up to 1100 °C

Technical specifications

Product type

Vermiculate board

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753598 Firefix 2061

Description

Natural clay mineral, non-flammable, free of pollutants and heavy metals and fibers, heat resistant up to 1100 °C. Compared to the Shamotte: Less weight, smoother surface, easier to work and cut to size by hand as desired. The heat insulating effect of the material increases the combustion temperature and thus improves the exhaust gas behavior (less emissions).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)