• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex TRP 100 W Infrared heating 1000 W Traffic white

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dimplex Badheizkorper TRP 100 W

  • Open window detection
  • Ecos-type.
  • Overheating protection

Technical specifications

Product type

Infrared heating

Operating voltage

230 V

1000 W

Switching stages

1

Heater features

Built-in thermostat

Timer

Yes

IP25

Protection class

I

Factory colour

Traffic white

Dim

(L x W x H) 465 x 465 x 1088 mm

Weight

10.1 kg

Feed length

1.3 m

Width

465 mm

Height

1088 mm

Length

465 mm

Depth

113 mm

Material

Metal

Features

+ towel rack

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144234 Dimplex TRP 100 W Infrared heating 1000 W Traffic white

Description

Shapely Design-Badheizkorper with towel rack and flat heating element to the heating of small bathrooms or as an additional heater in connection with an underfloor heating system. Integrated electronic room thermostat with capacitive buttons for easy operation and selectable weekly program and runbacktimer for an efficient and demand-driven setting the heating temperature and lowering times. Energieeinsparfunktion by permanent control of the room temperature (detection of open windows) and corresponding adjustment of the heating function (ON/frost protection). Consumption Optimization through self-learning heat-up mechanism" ECOS tart". Including two height-adjustable hand towel holder, which can be removed if necessary.

This text is machine translated.

Features

  • With Electronic room temperature controller for a particularly precise control
  • Safe operation thanks to the protection class IP 25 and capacitive touch operation
  • Two height-adjustable hand towel holder for all Badtextilien
  • Efficient operation-secured through the Open window detection
  • The device will switch off automatically in the lowered frost protection mode
  • In anticipation of programmable: with the modes of week program, frost protection or return timer
  • Including ecos tart-self-learning heat-up mechanism for adjusted time program

Scope of delivery

  • Badheizkorper TRP 100 W
  • Two height-adjustable hand towel holder
  • User manual

More interesting products

(*All information is plus legal VAT)