
Highlights & Details
DIN 43650
- mPm DIN Valve Connector, Form C-Micro 9.4mm, PG7 Internal Threads, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket and Screw, Bulk Pack Mounted
- This text is machine translated.
Our service for you
Technical specifications
- Shape: 9.4 mmCoupling type: Internal threadMaterial - Connector body: PolypropyleneMaximum current per connection: 16 A.Orientation: 90°Grid dimension - plug-in range: 9.4 mmType: Connector for field mounting
- Packaging type
Bulk
- Pins
2
- Conductor material
Brass silver plated
- Product type
Square connector
- Type
C standard
- Connection
Screw terminal
IP65
IP67
- Number of pins
2
- Nominal voltage
250 V AC
300 V DC
- Total no. of pins
2 + PE
- Weight
10.006 g
- Manufacturer part #
1210230438
- Factory colour
Black
- Content
1 pc(s)
- RoHS-compliant
Yes
- Standard
DIN
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- Type
Molex WOD Industrial Solution
- Features
Built-in sealing
- Leading contact (PE)
Yes
- Engineering Part No
C19207N62
- Engineering Series Name
DIN FIELD ATT.
- Engineering Series No
121023
Documents & Downloads
Datasheet
Datasheet 2447156 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210230438 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2447156 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210230438 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2447156 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210230438 Molex Content: 1 pc(s)





















